
Automotive CAN transceiver supporting 1Mbps data rates. Features sleep and standby modes with a 3.3V nominal supply voltage, operating from 3V to 3.6V. This integrated circuit offers one driver and one receiver, housed in an 8-pin SOIC package with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height. Operating temperature range is -40°C to 85°C, with a maximum supply current of 17mA. The component is RoHS compliant.
Texas Instruments SN65HVD232D technical specifications.
| Package/Case | D |
| Data Rate | 1Mbps |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Drivers | 1 |
| Number of Receive Buffers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmit Buffers | 1 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 17mA |
| Thickness | 1.58mm |
| Weight | 0.002561oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN65HVD232D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
