Texas Instruments SN54AS181BFK technical specifications.
| Logic Family | AS |
| Logic Function | Arithmetic Logic Unit |
| Number of Elements per Chip | 1 |
| Number of Bits | 4 |
| Process Technology | Bipolar |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Pin Count | 28 |
| Package/Case | CLLCC |
| Package Family Name | LLCC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Texas Instruments SN54AS181BFK to view detailed technical specifications.
No datasheet is available for this part.