Texas Instruments SN080104RSER technical specifications.
| -3db Bandwidth | 1.1GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN080104RSER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.