Semtech SMDA24C-8 technical specifications.
| Direction | Bidirectional |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Working Voltage | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Semtech SMDA24C-8 to view detailed technical specifications.
No datasheet is available for this part.