The SMDA15CN-5.T is a bidirectional diode with a clamping voltage of 30V and a working voltage of 15V. It features a capacitance of 75pF and a leakage current of 1uA. The device is packaged in a SOIC package with dimensions of 4.9mm in length and 3.9mm in depth. The SMDA15CN-5.T operates over a temperature range of -55°C to 125°C and is compliant with RoHS regulations.
Semtech SMDA15CN-5.T technical specifications.
| Capacitance | 75pF |
| Package/Case | SOIC |
| Clamping Voltage | 30V |
| Depth | 3.9mm |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Length | 4.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Semtech SMDA15CN-5.T to view detailed technical specifications.
No datasheet is available for this part.