The SMDA03LC is a unidirectional transient voltage suppressor diode from Protek, featuring a clamping voltage of 10.9V and a working voltage of 3.3V. It is available in a SO-8 package and is suitable for operating temperatures between -55°C and 150°C. The diode has a low leakage current of 125uA and a capacitance of 15pF. It is not radiation hardened and is not RoHS compliant.
Protek SMDA03LC technical specifications.
| Capacitance | 15pF |
| Package/Case | SO |
| Clamping Voltage | 10.9V |
| Depth | 4mm |
| Direction | Unidirectional |
| Leakage Current | 125uA |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Working Voltage | 3.3V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Protek SMDA03LC to view detailed technical specifications.
No datasheet is available for this part.