The Protek SMDA03LC-LF-T13 is an 8-pin dual transient voltage suppressor diode with a breakdown voltage of 4.5V and a maximum non-repetitive peak reverse power dissipation of 500mW. It features a unidirectional polarity and is constructed with silicon diode elements. The device is packaged in a R-PDSO-G8 package type and is suitable for use in a variety of applications requiring transient voltage suppression. The operating temperature range is not specified, but the device is likely suitable for use in a range of temperatures typical for surface mount components.
Protek SMDA03LC-LF-T13 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| Pin Count | 8 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 3.3 |
| Breakdown Voltage-Min | 4.5 |
| Non-rep Peak Rev Power Dis-Max | 500 |
| Clamping Voltage-Max | 10.9 |
| Breakdown Voltage-Nom | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Protek SMDA03LC-LF-T13 to view detailed technical specifications.
No datasheet is available for this part.