This 15-contact circular connector features a straight body orientation and solder termination method. It is designed for flange mount applications and has a maximum operating temperature of 260 degrees Celsius. The connector has a maximum current rating of 5 amps and a single port. The contact gender is RCP and the termination method is solder.
TE Connectivity 983-0YE 14-15 PN technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 15 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 15 |
| Max Operating Temperature | 260°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Current Rating | 5A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 983-0YE 14-15 PN to view detailed technical specifications.
No datasheet is available for this part.