This 33uF tantalum capacitor features a 10% tolerance and is constructed with a flat design. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is packaged in a tape and reel format and has a package type of surface mount. It measures 6.93mm in length, 2.74mm in height, and 5.41mm in depth.
Kemet T429X336K025AC technical specifications.
| Capacitance | 33uF |
| Package/Case | X |
| Construction | Flat |
| Depth | 5.41mm |
| ESR (Equivalent Series Resistance) | 130mR |
| Height | 2.74mm |
| Length | 6.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T429X336K025AC to view detailed technical specifications.
No datasheet is available for this part.