33V Bidirectional TVS Diode, 600W, SMB, Surface Mount
TVS Diode 33V Bidirectional 600W DO-214AA SMT
TVS Diode, Bi-Dir, 33V, 600W, SMB
Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
Trans Voltage Suppressor Diode, 600W, Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2
TVS Diode, 600W, 33V, Bidirectional, Silicon, DO-214AA
TVS Diode, Bi-Dir, 33V, 600W, SMB, SMT
TVS Diode, 600W, 33V, Bidirectional, DO-214AA
TVS Diodes - Transient Voltage Suppressors 600W 33V 5% Bidir
TVS Diode 33V Bidirectional 600W SMB Surface Mount
TVS Diode SMB 33V Bidirectional 600W Surface Mount
TVS Diode, 600W, 33V Bidirectional, SMB, Surface Mount
TVS Diodes - Transient Voltage Suppressors 33V 600 Watts
TVS Diode, 600W, 33V Bidirectional, SMB
TVS Diode 33V Bidirectional 600W SMD DO-214AA
Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN