
Conn SMA RCP 50Ohm Solder ST Thru-Hole Gold
Amphenol SMA6251A1-3GT50G-50 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 7mm |
| Gender | Female |
| Impedance | 50R |
| Insulation Material | Teflon |
| Length | 7mm |
| Material | Brass, Gold |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SMA6251A1-3GT50G-50 to view detailed technical specifications.
No datasheet is available for this part.
