TVS Diode 180V Unidirectional 400W DO-214AC SMT
TVS Diode, Uni-Dir, 180V, 400W, SMA, SMT
Silicon Transient Voltage Suppressor Diode 180V 400W 2-Pin DO-214AC
Silicon Transient Voltage Suppressor Diode 180V 1.5W 2-Pin DO-214AC
Trans Voltage Suppressor Diode, 180V V(RWM), Unidirectional
Trans Voltage Suppressor Diode, 400W, 180V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC,
Transient Voltage Suppressor Diode 180V 1W 2-Pin DO-214AC
Trans Voltage Suppressor Diode,
Transient Voltage Suppressor Diode 180V 400W 2-Pin DO-214AC
Zener Diode Single 180V 150°C Surface Mount
Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, SMA, 2 PIN