
Texas Instruments SM320LF2407APGEMEP technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | SPI, CAN, UART, USART, SCI, EBI/EMI |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -55°C |
| Number of I/Os | 41 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT |
| RAM Size | 5KB |
| RoHS Compliant | Yes |
| Series | C2000™ C24x 16-Bit |
| Weight | 0.045518oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SM320LF2407APGEMEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
