The 7201SPYAQE toggle switch from C&K features a DPDT configuration with a round lever actuator and PC pins termination. It can handle a maximum current rating of 5A at 120VAC or 28VDC and has a maximum AC voltage rating of 250V. The switch has an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C.
C&K 7201SPYAQE technical specifications.
| Pole Throw Configuration | DPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 5@120VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 28V |
| Electrical Life | 100000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket and Threads |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for C&K 7201SPYAQE to view detailed technical specifications.
No datasheet is available for this part.