PTC Resettable Fuse, 4.2A Hold, 30V, 100A Max, Axial, SM
PTC Resettable Fuse, 1.2A Hold, 15V, 100A Max, Axial, SM
SPDT Momentary Switch, 5A 30VDC, Roller Lever, Panel Mount
SPDT Slide Switch, 12VDC, 500mA, Through Hole, Vertical
SPDT Snap Action Switch, 5A 28VDC, Pin Plunger, Panel Mount
SPDT Snap Action Switch, 5A 250VAC/30VDC, Solder, Straight Lever
SPDT Momentary Switch, 5A 250VAC/30VDC, Leaf Lever, Screw/Solder Term
SPDT Snap Action Switch, 5A 250VAC/30VDC, Quick Connect
SPDT Snap Action Switch, 5A 250VAC, 30VDC, Solder, Pin Plunger
SPDT Snap Action Switch, 5A 30VDC, Momentary, Solder Terminal
SPDT Momentary Switch, 5A, 125VDC, Plastic Plunger, Quick Connect
SPDT Snap Action Switch, 5A 250VAC, Straight Lever, Solder
SPDT Snap Action Switch, 5A 250VAC, Simulated Roller Lever, Solder
SPDT Snap Action Switch, 5A 250VAC, Pin Plunger, Screw/Solder Mount
SPDT Snap Action Switch, 5A 250VAC/30VDC, Solder Terminal
5A SPDT Snap Action Switch, 250VAC/30VDC, -55°C to 125°C
SPDT Snap Action Switch, 5A 250VAC, Lever, Screw/Solder Mount
5A SPDT Snap Action Switch, 250VAC, Plastic Plunger, Gold/Silver Contacts
SPDT Roller Lever Limit Switch, 5A, 30VDC, Panel Mount
SPDT Momentary Switch, 1A 30VDC, Gold Contacts, Wire Terminal