This circular connector features a straight body orientation and solder termination method. It has four contacts and a cable mount design. The operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The connector is rated for a maximum voltage of 1250VDC or 900VAC.
Amphenol GTSG06A24-22SY technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol GTSG06A24-22SY to view detailed technical specifications.
No datasheet is available for this part.