This film capacitor from Kemet features a capacitance of 0.033uF and a DC rated voltage of 630V. It has a maximum operating temperature of 110 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The capacitor is designed for through-hole mounting and has dimensions of 5mm in width, 18mm in length, and 11mm in height.
Kemet R463I23300001K technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 5 |
| Length | 18 |
| Capacitance | 0.033 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 630 |
| Height | 11 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet R463I23300001K to view detailed technical specifications.
No datasheet is available for this part.