17 Pos 1.5mm IDC Female Socket Connector, Straight, 50V
0.001uF 200VDC 5% C0G Ceramic Chip Capacitor 1206
Fast Rogowski Current Transducer, 1000A AC, 0-5V DC Output
TVS Diode 530V 10kA Bipolar Axial Lead
Axial Fan, 12V DC, 30x30x10mm, 3.5 CFM, Vapo Bearing
10kR 1% Metal Film Resistor, 0.25W, 200V, Axial
1200uH 10% Ferrite Wirewound Through Hole Inductor
EPC90120 - 80 V, 10 A Development Board featuring EPC2152 Integrated ePower Stage
2.7uH 17A 20% Wirewound Inductor, Ferrite Core, Unshielded, Through Hole
330uH 10% Ferrite Wirewound Inductor, 2-Terminal, Through-Hole
180uH 10% Ferrite Wirewound Unshielded Inductor Through Hole
470uH 10% Ferrite Wirewound Inductor, 2-Terminal, Through-Hole, -20°C to 120°C
Surface Mount Fixed Inductor 12uH 20% 0.44A 0.36R -25C to 105C
Surface Mount Fixed Inductor 680uH 20% 0.075A 23R -25C 105C
Surface Mount Fixed Inductor 1.5uH 20% 7.78A 0.012R -25 to 105C
Surface Mount Wirewound Inductor 5.6uH 20% 0.74A 0.15R -25 to 105C
Shielded Wirewound Inductor 3.3uH 30% 100KHz 1.04A 0.11R -55C to 125C
Surface Mount Wirewound Inductor 3.3uH 20% 1.15A 0.21R -25 to 105°C
Surface Mount Wirewound Inductor 6.8uH 20% 1.51A 0.068R -25 to 105C
150uH 20% Shielded Ferrite Wirewound Inductor 0.106A 105C