This DPDT rocker switch features a max current rating of 16 amps at 30 volts DC, with an electrical life of 10,000 cycles. It has a termination style of screw and a mounting type of panel mount. The switch operates within a temperature range of 0 to 55 degrees Celsius.
E-Switch R725WA3-SXXX4BDGGG technical specifications.
| Switch Configuration | (ON) ON |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rocker |
| Max Current Rating | 16@30VDCA |
| Max DC Voltage Rating | 30V |
| Electrical Life | 10000Cycles |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch R725WA3-SXXX4BDGGG to view detailed technical specifications.
No datasheet is available for this part.