
The Emerson SLS-24-024T is a 24V AC/DC power supply with a maximum output current of 2.4A and a maximum output power of 58W. It operates within a temperature range of 0-50°C and meets UL and CE approvals. The supply has a single output and is mounted via a panel screw. Its dimensions are 142.6mm in length, 123.5mm in width, and 62.8mm in height, with a weight of 1.8kg. The supply is packaged in bulk.
Emerson SLS-24-024T technical specifications.
| Approvals | UL, CE |
| Package/Case | 100 |
| Current - Output 1 | 2.4A |
| Current Rating | 2.4A |
| Depth | 123.5mm |
| Frequency | 63Hz |
| Height | 62.8mm |
| Length | 142.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.4A |
| Mount | Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Output Power | 58W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 24V |
| Weight | 1.8kg |
| Width | 123.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Emerson SLS-24-024T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
