
The NXP SLRC40001T/OFE,112 is a 13.56MHz SPI RFID reader IC operating within a temperature range of -25°C to 85°C. It is supplied at 6V and packaged in a SO package. This device is compliant with lead-free standards and RoHS regulations. It is designed for use in RFID readers and writers, and is part of the I-Code series.
NXP SLRC40001T/OFE,112 technical specifications.
| Package/Case | SO |
| Frequency | 13.56MHz |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Operating Frequency | 13.56 MHz |
| Operating Supply Voltage | 6V |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | I-Code |
| Type | Integrated Circuit (IC) |
| RoHS | Compliant |
Download the complete datasheet for NXP SLRC40001T/OFE,112 to view detailed technical specifications.
No datasheet is available for this part.
