5-Ch Unidirectional TVS Diode Array, 5V, 100W, SC-88
TVS Diode, 3.3V, Unidirectional, SOT-23, 12A Peak Pulse Current
Unidirectional TVS Diode, 6.8V Clamp, 5ch, SC, 13pF, 6A Surge
50uH Pulse Transformer, 2.25A, 1.5kV Isolation, SMD
4-Ch TVS Diode, 3.6V Vrrm, 0.8pF, QFN, 1A Peak Pulse
TVS Diode 1.5kW Unidirectional 26V DO-214AB Surface Mount
5-Ch Unidir TVS Diode Array, 6.1V, 70pF, 100W, QFN
TVS Diode, 5V, Unidirectional, SOT-23, 12A Peak Pulse Current
Unidirectional TVS Diode, 5V, 7.8V Clamp, SOT-23, 4A Peak Pulse
Unidirectional TVS Diode, 5V, 6.5V Clamp, 55pF, SOT-23
MOV 20VAC/26VDC 100A 33V 1206 SMD
18V 1A 1206 SMD Varistor, 0.5J, 45V Clamp
Unidirectional TVS Diode, 3.3V, 6V Clamp, 3pF, SOT-143, SMD
11VAC/14VDC MOV 30A 30V Clamping 0603 SMD T/R
TVS Diode 5V 6A Unidirectional SOT-143 1.2pF SMD
TVS Diode, 750W, 3.3V VRWM, Bidirectional, SMD
1.5kW Bidirectional TVS Diode, 110V, 177V Clamp, DO-214AB
300W Bidirectional TVS Diode, 100V, 162V Clamp, DO-214AC
TVS Diode Uni-Dir 6.1V 190pF SOT-23 4-Ch
600W Unidirectional TVS Diode, 13V, DO-214AA, SMD