
The Cornell Dubilier SLP682M050H3P3 is a 6.8mF aluminum electrolytic capacitor with a 50V voltage rating. It has a radial package with a 35mm diameter and a 30mm height. The capacitor is rated for a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a tolerance of 20%. The capacitor is available in a bulk packaging with 40 pieces per package.
Cornell Dubilier SLP682M050H3P3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 35mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 68mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 10mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 3.3A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP682M050H3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.