
Cap Aluminum Lytic 6800uF 16V 20% (22 X 25mm) Snap-In 10mm 0.098 Ohm 2200mA 3000h 105°C
Cornell Dubilier SLP682M016A1P3 technical specifications.
| Capacitance | 6.8mF |
| Package/Case | Radial |
| Diameter | 22mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 98mR |
| Height | 25mm |
| Lead Pitch | 10mm |
| Length | 25mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SLP0712TE (750W) |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP682M016A1P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.