Conn FFC Connector SKT 5 POS 1.25mm Solder ST Thru-Hole Tray
Amphenol SLP5S-5LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 4mm |
| Housing Color | Black |
| Length | 12.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 200V |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tray |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SLP5S-5LF to view detailed technical specifications.
No datasheet is available for this part.