SPDT Limit Switch, 10A, 300V, Roller Arm, Screw Mount
SPDT Limit Switch, 15A 600VAC, Roller Plunger, Screw Mount
4PDT General Purpose Relay, 3A, 24VDC Coil
Analog Temp Sensor IC, 14b Res, SPI, SOIC-8, 2.3-5.5V
Analog Temp Sensor IC, I2C, 3% Acc, SIP, 2.3-5.5V
Analog Temp Sensor IC, I2C, 14b, SIP, 3% Acc
Analog IC, 3% Acc, 2.7-5.5V, SMD, -40-85°C
Analog Humidity Sensor, ±3%RH, SMD, 4-Pin
SPDT Snap Action Switch, 10A, 600VAC/250VDC, Screw Terminal, Panel Mount
Hall Effect Latch IC, 20mA, 3V-24V, SOT-23, Digital Output
Analog Temp Sensor IC, I2C, 14b, 4.5% Acc, SIP
Analog Temp Sensor, I2C, SOIC, 14b, 2.3-5.5V
Temp Sensor, SPI/I2C, 14b, SOIC, SM
Illuminated Pushbutton Switches SQ 1 LED GRN DPDT w/diode protection
DPDT Rocker Switch, 15A 125VAC, LED Illum (W/R), Quick Connect, Panel Mount
DPDT Rocker Switch, 15A 125VAC, LED Illum (W/R), Quick Connect, IP68
SWITCH BUSHING PLUNGER W/SEAL
Limit Switches Cord Grip w/ No Antenna
Variable Resistor Carbon 350V 10% 250mW Panel Mount