Conn FFC/FPC Connector SKT 4 POS 1.25mm Solder ST Thru-Hole Tray
Amphenol SLP4S-2 technical specifications.
| Actuator Material | Glass, PET, Polyethylene |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Mount | Through Hole |
| Number of Positions | 4 |
| Packaging | Tray |
| Pitch | 0.049inch |
| RoHS Compliant | No |
| Series | SLP |
| Termination | Kinked Pin |
| Wire/Cable Type | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol SLP4S-2 to view detailed technical specifications.
No datasheet is available for this part.