
Cap Aluminum Lytic 1500uF 100V 20% (30 X 30mm) Snap-In 10mm 0.177 Ohm 2090mA 3000h 105°C
Cornell Dubilier SLP152M100E3P3 technical specifications.
| Capacitance | 1.5mF |
| Package/Case | Radial |
| Diameter | 30mm |
| Dielectric Material | Aluminium |
| ESR (Equivalent Series Resistance) | 177mR |
| Height | 30mm |
| Height - Seated (Max) | 1.181inch |
| Lead Pitch | 0.394inch |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| Ripple Current | 2.09A |
| RoHS Compliant | Yes |
| Series | SLP |
| Termination | Snap in |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SLP152M100E3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.