This is a DPDT rocker switch with a curved actuator style, rated for 20 amps at 125 volts AC. It has a maximum AC voltage rating of 250 volts and a maximum power rating of 559.27 watts. The switch is designed for panel mounting and has a quick connect termination style. It has an electrical life of 10,000 cycles and a mechanical life of 30,000 cycles. The operating temperature range is from -20 to 55 degrees Celsius.
E-Switch R5EWHTREDBF3 technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | DPDT |
| Actuator Style | Curved Rocker |
| Max Current Rating | 20@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 250V |
| Max Power Rating | 559.27VA |
| Electrical Life | 10000Cycles |
| Mechanical Life | 30000Cycles |
| Termination Style | Quick Connect |
| Mounting | Panel Mount |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for E-Switch R5EWHTREDBF3 to view detailed technical specifications.
No datasheet is available for this part.