Inductor Power Unshielded Wirewound 4.7mH 5% 1KHz 30Q-Factor 210mA 7.6Ohm DCR RDL
Yageo SLM1112-472J-V-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4700uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.21A |
| Maximum Saturation Current | 0.24A |
| Max DC Resistance | 7.6Ohm |
| Minimum Quality Factor | 30 |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 11.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo SLM1112-472J-V-HF to view detailed technical specifications.
No datasheet is available for this part.