This 15uH inductor features a wirewound construction with a tolerance of 20%. It is designed for use in applications where a high quality factor is required, with a minimum quality factor of 20. The inductor is rated for a maximum DC current of 3.4A and a maximum saturation current of 4.2A. It has a maximum DC resistance of 0.029 ohms and is available in a radial lead style. The inductor measures 12.5mm in height and 11.5mm in product diameter.
Yageo SLM1112-150M-V-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.4A |
| Maximum Saturation Current | 4.2A |
| Max DC Resistance | 0.029Ohm |
| Minimum Quality Factor | 20 |
| Lead Style | Radial |
| Height | 12.5mm |
| Product Diameter | 11.5mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo SLM1112-150M-V-HF to view detailed technical specifications.
No datasheet is available for this part.