This through-hole fixed inductor features a wirewound construction with unshielded protection style. It has an inductance of 4.7uH with a tolerance of 20% and is tested at 1KHz. The maximum DC current is 3.5A and the maximum saturation current is 3.8A. The DC resistance is maximally 0.021 ohms and the quality factor is minimally 10. The inductor is available in a radial lead style with a height of 8.8mm and a product diameter of 8.8mm.
Yageo SLM0808-4R7M-V-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 3.5A |
| Maximum Saturation Current | 3.8A |
| Max DC Resistance | 0.021Ohm |
| Minimum Quality Factor | 10 |
| Lead Style | Radial |
| Height | 8.8mm |
| Product Diameter | 8.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo SLM0808-4R7M-V-HF to view detailed technical specifications.
No datasheet is available for this part.