Inductor Power Unshielded Wirewound 150uH 10% 1KHz 20Q-Factor 730mA 400mOhm DCR RDL
Yageo SLM0808-151K-V-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 150uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.73A |
| Maximum Saturation Current | 0.67A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 20 |
| Lead Style | Radial |
| Height | 8.8mm |
| Product Diameter | 8.8mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo SLM0808-151K-V-HF to view detailed technical specifications.
No datasheet is available for this part.