This is a 470uH wirewound inductor with a 10% tolerance, suitable for power applications. It has a maximum DC current rating of 0.3A and a maximum DC resistance of 1.7 ohms. The inductor is unshielded and has a radial lead style. It is designed for through-hole mounting and has a height of 9.5mm and a product diameter of 7.7mm.
Yageo SLM0709-471K-V-HF technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Inductance | 470uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.3A |
| Max DC Resistance | 1.7Ohm |
| Lead Style | Radial |
| Height | 9.5mm |
| Product Diameter | 7.7mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Yageo SLM0709-471K-V-HF to view detailed technical specifications.
No datasheet is available for this part.