The TDK SLF7055T-2R2N2R9-PF is a fixed inductor with a current rating of 2.9A and an inductance of 2.2uH. It has a lead-free construction and a compact size of 5.5mm x 7mm x 7mm. The inductor operates over a temperature range of -20°C to 85°C.
TDK SLF7055T-2R2N2R9-PF technical specifications.
| Current Rating | 2.9A |
| Height | 5.5mm |
| Inductance | 2.2uH |
| Inductance Tolerance | 30% |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TDK SLF7055T-2R2N2R9-PF to view detailed technical specifications.
No datasheet is available for this part.