This circular connector features a straight body orientation and a solder termination method. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is rated for 700VDC and 500VAC and has a 2-contact design with a cable mount configuration.
Amphenol GTS06AF14S-9S(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 700VDC|500VAC |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol GTS06AF14S-9S(B30) to view detailed technical specifications.
No datasheet is available for this part.