The GTS030-28-3SY-116 is a 3-contact circular connector from Amphenol, designed for high-voltage applications. It features a flange mount and a straight body orientation. The connector has a maximum operating temperature range of -55°C to 125°C and a maximum voltage rating of 1750VDC or 1250VAC. It is suitable for use in a variety of applications requiring reliable and secure connections.
Amphenol GTS030-28-3SY-116 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Flange Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1750VDC|1250VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTS030-28-3SY-116 to view detailed technical specifications.
No datasheet is available for this part.