This 0.0056uF PET film capacitor is rated for 50VDC and 30VAC with a 10% tolerance. It has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 100 degrees Celsius. The capacitor is available in a through hole radial package with a terminal pitch of 5mm and a size of 7.2mm x 2.5mm x 6.5mm. It is suitable for use in a variety of applications where a small, high-frequency capacitor is required.
Kemet MMK5562K50J01L16.5TA18 technical specifications.
| Capacitance | 0.0056uF |
| Voltage | 50VDC|30VAC |
| Tolerance | 10% |
| DC Rated Voltage | 50VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 30VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 7.2 X 2.5 X 6.5mm |
| Terminal Pitch | 5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet MMK5562K50J01L16.5TA18 to view detailed technical specifications.
No datasheet is available for this part.