The Kemet CWR29DH475KBAB is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 6.3VDC. It has a tolerance of 10% and an equivalent series resistance (ESR) of 6. The capacitor has a leakage current of 0.3 and is suitable for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Kemet CWR29DH475KBAB technical specifications.
| Capacitance | 4.7uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 6Ohm |
| Leakage Current | 0.3uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet CWR29DH475KBAB to view detailed technical specifications.
No datasheet is available for this part.