This AVX CWR29DC107JTGZ/W surface mount tantalum capacitor features a capacitance of 100uF with a tolerance of 5% and a maximum operating voltage of 6VDC. It has an equivalent series resistance (ESR) of 0.275 and a leakage current of 6. The capacitor is constructed with a flat construction and has a low ESR type. It is designed for high reliability and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
AVX CWR29DC107JTGZ\W technical specifications.
| Capacitance | 100uF |
| Voltage | 6VDC |
| Tolerance | 5% |
| ESR | 0.275Ohm |
| Leakage Current | 6uA |
| Case Code | G |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Low |
| Special Features | High Reliability |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX CWR29DC107JTGZ\W to view detailed technical specifications.
No datasheet is available for this part.