The Honeywell HSCDDRN100MGSA3 is a gage pressure sensor with a maximum operating pressure range of 0.1bar and a maximum overload pressure of 0.85bar. It operates within a supply voltage range of 3 to 3.6 volts and has a maximum supply current of 3.9 milliamps. The sensor has a response time of 0.46 seconds and an accuracy of ±0.25. It is designed for use in air and gas media and is suitable for operating temperatures between -20°C and 85°C. The device is packaged in a DIP module with 8 pins.
Honeywell HSCDDRN100MGSA3 technical specifications.
| Device Pressure Type | Gage |
| Operating Pressure Range | 0bar to 0.1bar |
| Maximum Overload Pressure | 0.85bar |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±0.25% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Maximum Supply Current | 3.9mA |
| Media | Air|Gas |
| Min Operating Supply Voltage | 3V |
| Response Time | 0.46ms |
| Typical Operating Supply Voltage | 3.3V |
| Pin Count | 8 |
| Package/Case | DIP Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Honeywell HSCDDRN100MGSA3 to view detailed technical specifications.
No datasheet is available for this part.