This compact linear switch features a top plunger actuator and screw mount termination. It has a maximum operating temperature range of -10°C to 70°C and a maximum AC voltage rating of 250V. The switch configuration is normally open/normally closed with a single pole double throw configuration. It is designed for use in a variety of applications requiring a basic and snap action switch.
Honeywell SL1-HEXG2 technical specifications.
| Type | Compact |
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Top Plunger |
| Max AC Voltage Rating | 250V |
| Termination Style | Cable |
| Device Type | Linear |
| Mounting | Screw Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Honeywell SL1-HEXG2 to view detailed technical specifications.
No datasheet is available for this part.