
High-performance SP8T RF switch IC designed for wireless applications. Features a wide frequency range from 100MHz to 3GHz with a maximum insertion loss of 0.6dB at 2GHz. Offers excellent linearity with an IIP3 of 66dBm and P1dB of 37dBm, operating at a 5V supply voltage. Packaged in a compact 2x2mm QFN-14, this RoHS-compliant component is suitable for demanding environments with an operating temperature range of -40°C to 90°C.
Skyworks Solutions SKY13418-485LF technical specifications.
| Package/Case | QFN |
| Frequency | 3GHz |
| IIP3 | 66dBm |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Max Frequency | 3GHz |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Switches | 8 |
| Operating Supply Voltage | 5V |
| P1dB | 37dBm |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Frequency | 2GHz |
| Throw Configuration | SP8T |
| RoHS | Compliant |
Download the complete datasheet for Skyworks Solutions SKY13418-485LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
