Amphenol SJS861401 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| Series | Luminus |
| Shell Material | Nylon |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol SJS861401 to view detailed technical specifications.
No datasheet is available for this part.