Vishay SJM185BXA technical specifications.
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Bulk |
| Power Dissipation | 900mW |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SJM185BXA to view detailed technical specifications.
No datasheet is available for this part.