NXP SJA1000/N1,112 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 36(Max) |
| Package Width (mm) | 14.1(Max) |
| Package Height (mm) | 4(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Category | Controller |
| Maximum Data Rate | 5Mbps |
| Standard Supported | CAN 2.0B |
| Number of Transceivers | 1 |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Power Down Mode | Sleep |
| Maximum Supply Current | 15mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP SJA1000/N1,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.