The SISCDRH125N-7R5R is a general purpose inductor from Elec & Eltek with a nominal inductance of 7.5uH and a tolerance of 30%. It has a maximum operating temperature of 80 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The inductor is rated for a maximum current of 4.2A and has a DC resistance of 0.024 ohms. It is a dual-ended, shielded inductor designed for power inductor applications.
Elec & Eltek SISCDRH125N-7R5R technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 30 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 7.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.024 |
| Rated Current-Max | 4.2 |
| Test Frequency | 1 |
| Manufacturer Series | SISCDRH125 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elec & Eltek SISCDRH125N-7R5R to view detailed technical specifications.
No datasheet is available for this part.