This general purpose inductor features a nominal inductance of 68uH and a tolerance of 20%. It has a dual-ended terminal placement and is rated for a maximum current of 1.5A. The inductor has a DC resistance of 0.12 ohms and is shielded. It is designed for use as a power inductor and is compliant with ROHS standards. The operating temperature range is from -30 to 80 degrees Celsius.
Elec & Eltek SISCDRH125M-680R technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 68 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.12 |
| Rated Current-Max | 1.5 |
| Test Frequency | 0.001 |
| Manufacturer Series | SISCDRH125 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Elec & Eltek SISCDRH125M-680R to view detailed technical specifications.
No datasheet is available for this part.