This 100VDC ceramic chip capacitor features a capacitance of 910pF with a tolerance of 1%. It has a dielectric of BP and is constructed in a flat, multilayer ceramic (MLCC) design. The capacitor is rated for surface mount applications and has a maximum operating temperature of 125°C. It is available in a 1210 package style with a maximum height of 1.65mm.
AVX M123A11BPC911FG technical specifications.
| Capacitance | 910pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.65(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AVX M123A11BPC911FG to view detailed technical specifications.
No datasheet is available for this part.