The MS27468E15B18SC connector features 18 SKT contacts with a crimp termination method and a straight body orientation. It is designed for use in high-voltage applications, with a maximum voltage rating of 850VDC. The connector has a jam nut mounting style and operates over a temperature range of -65°C to 200°C.
Amphenol MS27468E15B18SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol MS27468E15B18SC to view detailed technical specifications.
No datasheet is available for this part.